Globe Motors 455A116-3 technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 2.3A |
| Mount | Flanges |
| Resistance | 6.6R |
| Speed | 5200RPM |
| DC Rated Voltage | 24V |
| Weight | 16.5oz |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 455A116-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.