
Globe Motors A31-B15A-23W1-000 technical specifications.
| Bearing Type | Ball |
| Frequency | 833MHz |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 26 dBA |
| Thickness | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors A31-B15A-23W1-000 to view detailed technical specifications.
No datasheet is available for this part.
