
Globe Motors A31-B15A-23W3-000 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Frequency | 833MHz |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 38dBA |
| Thickness | 38.1mm |
| Voltage Rating (AC) | 230V |
| Weight | 10.6oz |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors A31-B15A-23W3-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
