Globe Motors A47-B10A-15T3-000 technical specifications.
| Bearing Type | Ball |
| Frequency | 833MHz |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 34/38dBA |
| RoHS Compliant | No |
| Termination | Terminals |
| Voltage Rating (AC) | 115V |
| Weight | 13oz |
| RoHS | Not Compliant |
Download the complete datasheet for Globe Motors A47-B10A-15T3-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.