Globe Motors A47-B15A-23T1-100 technical specifications.
| Bearing Type | Ball |
| Frequency | 833MHz |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 28 dBA |
| Termination | Terminals |
| Thickness | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors A47-B15A-23T1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.