
Globe Motors B011388-12H-3M technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 25mm |
| Max Power Dissipation | 2.76W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Globe Motors B011388-12H-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
