
Globe Motors D16-B06A-04W5-000 technical specifications.
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 34 dBA |
| Thickness | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors D16-B06A-04W5-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.