
Globe Motors D31-B10A-05W3-100 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 28dBA |
| RoHS Compliant | No |
| Speed | 2700RPM |
| Thickness | 25mm |
| DC Rated Voltage | 24V |
| Weight | 3.3oz |
| RoHS | Not Compliant |
Download the complete datasheet for Globe Motors D31-B10A-05W3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
