
Globe Motors D47-B10A-04W2-100 technical specifications.
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 35 dBA |
| Thickness | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors D47-B10A-04W2-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.