
Fan; DC; 24V; 120x120x38mm; Sq; 118CFM; 8.4W; 43dBA; 3200RPM; Terminals
Globe Motors D47-B15A-05T4-100 technical specifications.
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 46 dBA |
| Termination | Terminals |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors D47-B15A-05T4-100 to view detailed technical specifications.
No datasheet is available for this part.
