
Globe Motors D59-B20A-04W4-000 technical specifications.
| Airflow | 240CFM |
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 58dBA |
| RoHS Compliant | No |
| Speed | 3350RPM |
| DC Rated Voltage | 12V |
| Weight | 20.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Globe Motors D59-B20A-04W4-000 to view detailed technical specifications.
No datasheet is available for this part.
