Globe Motors PFA2445 technical specifications.
| Approvals | UL |
| Body Material | Plastic, Polyurethane |
| Color | Black |
| Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors PFA2445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.