Globe Motors PFG31 technical specifications.
| Approvals | UL |
| Diameter | 80mm |
| Material | Plastic |
| Thickness | 6.53mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors PFG31 to view detailed technical specifications.
No datasheet is available for this part.