Globe Motors PFG47 technical specifications.
| Approvals | UL |
| Diameter | 118mm |
| Material | Plastic |
| Thickness | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors PFG47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.