
Finger Guard; C1010; 3.15 Sq. in.; Bright Nickel Chrome; 3.01 in.; 0.22 in.
Globe Motors WFG31 technical specifications.
| Approvals | UL |
| Diameter | 76.5mm |
| Thickness | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors WFG31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.