Globtek JACK-L-PC-10A-RA(R) technical specifications.
| Type | DC Power Jack |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of Rows | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Globtek JACK-L-PC-10A-RA(R) to view detailed technical specifications.
No datasheet is available for this part.