
Globtek SP-200-12GL(R) technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 200 |
| Efficiency | 79% |
| Height | 2inch |
| Length | 7.8inch |
| Max Output Power | 200.4W |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Width | 3.9inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Globtek SP-200-12GL(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
