
Globtek SP-200-24M technical specifications.
| Approvals | UL, CE, TUV |
| Height | 1.9inch |
| Length | 7.8inch |
| Max Output Power | 200W |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Width | 3.89inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Globtek SP-200-24M to view detailed technical specifications.
No datasheet is available for this part.
