Globtek TR9CA6000LCP-Y(R) technical specifications.
| Approvals | UL, CE, TUV |
| Color | Black |
| Efficiency | 75% |
| Height | 1.3inch |
| Length | 4.7inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Polarity | Positive |
| Width | 2.4inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Globtek TR9CA6000LCP-Y(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
