Globtek TR9CE4000LCP-Y-MED(R) technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 1.6inch |
| Length | 2.9inch |
| Max Current Rating | 1.5A |
| Max Output Power | 49.2W |
| Output Current | 4.1A |
| Polarity | Positive |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Globtek TR9CE4000LCP-Y-MED(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
