
Globtek TR9CI2100LCP-Y-MED-R technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 1.6inch |
| Length | 2.9inch |
| Max Current Rating | 1.5A |
| Max Output Power | 50.4W |
| Output Current | 2A |
| Polarity | Positive |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Globtek TR9CI2100LCP-Y-MED-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
