GMC GTS01070-20MA,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...100% |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 53 |
| Termination | Connection, direct or via measuring transducer |
| Section | 92 x 92 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS01070-20MA,0-100% to view detailed technical specifications.
No datasheet is available for this part.