GMC GTS2011H,4-20MA,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | Landscape |
| Scale | 0...100% |
| Dimensions W x H | 72 x 24 mm |
| Mounting depth | 98 |
| Termination | Connection, direct or via measuring transducer |
| Section | 68 x 22.2 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS2011H,4-20MA,0-100% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.