
GMC GTS2011V,0-20MA,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | Portrait |
| Scale | 0...100% |
| Dimensions W x H | 24 x 72 mm |
| Mounting depth | 98 |
| Termination | Connection, direct or via measuring transducer |
| Section | 22.2 x 68 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS2011V,0-20MA,0-100% to view detailed technical specifications.
No datasheet is available for this part.
