GMC GTS2011V0-10V,0-10V technical specifications.
| Accuracy class | 1.5 |
| Construction form | Portrait |
| Scale | 0...10 V |
| Dimensions W x H | 24 x 72 mm |
| Mounting depth | 98 |
| Termination | Connection, direct or via measuring transducer |
| Section | 22.2 x 68 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS2011V0-10V,0-10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.