GMC GTS2053V,0-30V,0-30V technical specifications.
| Accuracy class | 1.5 |
| Construction form | Portrait |
| Scale | 0...30 V |
| Dimensions W x H | 48 x 96 mm |
| Mounting depth | 118 |
| Termination | Connection, direct |
| Section | 45 x 92 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS2053V,0-30V,0-30V to view detailed technical specifications.
No datasheet is available for this part.