This RF coaxial connector features a silver housing with a nickel-plated brass body and gold-plated center contact. It has a maximum operating temperature range of -65°C to 165°C and can withstand 500 mating cycles. The connector has a maximum frequency of 4GHz and an impedance of 50R, with an insertion loss of 0.18dB.
Amphenol 031-3228-1002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-3228-1002 to view detailed technical specifications.
No datasheet is available for this part.