This gold-plated RF connector features a brass body with a gold plating, a gold-plated center contact, and a copper contact with gold plating. It has a PTFE dielectric material and operates at frequencies up to 4GHz with an impedance of 75R. The connector is designed for through hole mount and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is not SVHC compliant.
Amphenol 034-1028 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.