This female RF connector features a nickel plated brass housing and a gold plated center contact. The connector has a bronze contact material and a PTFE dielectric material. It is designed for use at frequencies up to 200MHz and has an impedance of 50R. The connector is rated for 500 mating cycles and is suitable for use in free hanging or cable mount applications.
Amphenol 081-160 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Frequency | 200MHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 081-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.