RF coaxial connector, female, straight orientation, with 75 Ohm impedance and a 0Hz to 2GHz operating frequency range. Features a zinc body with nickel plating and brass contacts with gold plating. Designed for panel mounting with a solder termination and vertical PCB mounting orientation. Rated for 500V DC and operating temperatures from -55°C to 85°C, with a mating cycle of 500.
TE Connectivity 1-1634629-0 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.8mm |
| Dielectric Material | Polyethylene |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.126inch |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Tail Length | 0.169inch |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634629-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.