High-density SCSI connector, 80 positions, 80 contacts, male gender, right-angle orientation. Features 2.54mm pitch, 0.05inch pitch, and 0.07467inch row spacing. Contact material is bronze with gold, tin, and matte plating, rated for 1A current. Housing is black, with a maximum operating temperature of 221°C and minimum of -67°C. Through-hole termination with solder, 3.1mm contact post length, and 0.12183inch tail length. RoHS and ELV compliant, UL94 V-0 flammability rating.
TE Connectivity 1-1734375-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.98mm |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.07467inch |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.