RF Coaxial Connector, BNC type, featuring a straight, solder termination with a through-hole mount for PCB applications. Operates from 0Hz to 4GHz with a 50 Ohm impedance. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold, utilizing a PTFE dielectric. Offers a maximum operating temperature of 165°C and a voltage rating of 500V, with 500 mating cycles and 0.2dB insertion loss.
Amphenol 112591 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112591 to view detailed technical specifications.
No datasheet is available for this part.