Conec 132C10019X technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 132C10019X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.