This 100ft brown hook-up wire features a solid 18AWG copper conductor with a PVC insulation thickness of 0.016inch. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The wire is packaged on a spool and is suitable for use in applications requiring a voltage rating of up to 1kV.
Alpha Wire 1555-BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| Outside Diameter | 1.98mm |
| Packaging | Spool |
| Series | 1555 |
| Stranding | 16 x 30 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1555-BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.