This swage mount terminal is made from brass with a tin plating and has a diameter of 1.57mm. It is 6.13mm in length and is designed for through hole mounting. The terminal is lead free and compliant with RoHS regulations. It is available in a package quantity of 100 and has a flange diameter of 0.094inch.
Keystone Electronics 1593-2 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.57mm |
| Flange Diameter | 0.094inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.13mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Pin Length | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1593-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.