3-position, 1-row terminal block with right-angle orientation and solder termination. Features a 9.52mm pitch, 30A maximum current rating, and 300V voltage rating. Constructed with copper contacts plated in tin, housed in black UL94 V-0 rated material. Operates within a temperature range of -50°C to 120°C and supports wire gauges from 10AWG to 26AWG.
Weidmuller 1724710000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1724710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.