4-position, 1-row wire-to-board header with a 5mm pitch. Features tin-plated contacts for reliable conductivity and a black housing for durability. Rated for 12A and 300V, this through-hole mount component offers a 12.1mm height and 25.16mm width. Designed for solder termination, it is lead-free and RoHS compliant.
Phoenix Contact 1756285 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.065363oz |
| Width | 25.16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.