3-position shrouded header with a 2.5mm pitch, straight orientation, and through-hole termination. Features brass male pin contacts with tin plating, a 13A current rating, and a 250V voltage rating. Designed for vertical PCB mounting with a 1.6mm PCB thickness, offering mating alignment and retention. Operates within a -25°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 177537-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 3.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 4.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.48mm |
| Housing Color | Natural |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Strain Relief | No (Without) |
| Tail Length | 3.17mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.