The 14-position 2-level DMC header from Phoenix Contact is a through-hole connector rated for 8A and 160V. It features a black housing and tin-plated contacts. The header is available in a bulk packaging quantity of 50 units. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1786882 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.