This terminal block features 8 positions per level, with a 1.3mm pin diameter and 0.197inch pitch. It has a black housing with a black color, and is made of copper with a through-hole mount. The block is 40mm wide, 2.8mm long, and 13mm high, and is packaged in bulk with 100 pieces per package.
Phoenix Contact 1805685 technical specifications.
| Color | Black, Green |
| Contact Material | Copper |
| Height | 13mm |
| Housing Color | Black |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Pitch | 0.197inch |
| Series | COMBICON PST |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.