The Avikrimp female terminal is a yellow-colored, copper contact with a tin plating, designed for use with 10-12AWG wires. It features nylon insulation with a diameter of 0.225inch and a length of 1.258inch. The terminal is lead-free and RoHS compliant, with a low halogen content. It is available in bulk packaging with 100 pieces per package.
Molex 19073-0200 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.258inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.