Unshrouded header, straight orientation, with 3 positions and 1 row. Features a 3.5mm pitch and solder termination for through-hole mounting. Offers a 10A current rating and 160V voltage rating. Constructed with a black nylon housing and copper contacts with tin plating. Compliant with RoHS and UL94 V-0 flammability rating.
Phoenix Contact 1945106 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.011993oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.