Right-angle female terminal block with 3 positions and 2 rows, featuring a 5.08mm pitch. Rated for 12A maximum current and 320V maximum supply voltage, it utilizes screwless termination. Constructed from green polyamide with tin-plated contacts, this component offers a UL94 V-0 flammability rating and is RoHS compliant. Suitable for panel mounting and cable applications, it accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1962707 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON TFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.044177oz |
| Width | 25.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1962707 to view detailed technical specifications.
No datasheet is available for this part.