This 4-position right angle male connector features a brass contact material with gold plating and a current rating of 4A. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is lead-free and RoHS compliant, with a maximum voltage rating of 250V. It is available in bulk packaging with 3000 pieces per package.
Molex 22-28-8044 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42377 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.