This 3-pin surface mount header from TE Connectivity features a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It has a termination type of surface mount and an insulator material of glass filled nylon. The header is rated for a maximum current of 2A and has a dielectric withstanding voltage of 500VAC. It is designed for commercial reliability and has a UL flammability code of 94V-0. The header is available in a straight mounting style and has a plating thickness of 39 microns.
TE Connectivity 292231-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 292231 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 39u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 292231-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.