This Phoenix Contact wire duct features a white PVC material with a height of 40mm and a depth of 40mm. It has a width of 1.58inch and is designed for rivet mount applications. The wire duct operates within a temperature range of -5°C to 60°C.
Phoenix Contact 3240624 technical specifications.
| Color | White |
| Depth | 40mm |
| Height | 40mm |
| Length | 2000mm |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Rivet |
| Series | CD |
| Width | 1.58inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.