14-circuit, right-angle FFC/FPC connector featuring a through-hole, ZIF design with top contact style. This receptacle offers a 1.25mm lead pitch and 2.5mm pitch, with bronze contacts plated in tin. Rated for 1A current and 200V DC, it operates between -20°C and 80°C, with a UL94 V-0 flammability rating. Housing is PBT, polyester, or polybutylene in a natural color.
Molex 39-53-2144 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Pitch | 1.25mm |
| Length | 23.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5597 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.