Right-angle, surface-mount modular connector with 6 positions, 4 loaded contacts, and a 1.27mm pitch. Features gold-plated bronze contacts, a black housing, and a 1.5A current rating. Designed for telecom and datacom applications, this unshielded jack operates within a -40°C to 80°C temperature range and has a 125V voltage rating. It is UL and CSA approved, UL94 V-0 flammability rated, RoHS compliant, and supplied on tape and reel.
Molex 44144-0004 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.459inch |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44144 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44144-0004 to view detailed technical specifications.
No datasheet is available for this part.