This 9-contact receptacle features a right angle orientation and is rated for 1.8A at 30V. It has a through hole mount and is suitable for use in applications with operating temperatures between -20°C and 85°C. The receptacle is made with copper contacts and features a gold plating. It is compliant with low halogen requirements and is packaged in cut tape.
Molex 48397-0003 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | 48397 |
| Termination | Through Hole |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48397-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.