Right-angle FFC-FPC receptacle with 17 positions and 17 circuits. Features lower surface contact type, 1mm pitch, and SMD/SMT termination. Contact material is bronze with tin and gold plating. Rated for 500mA current and 50V voltage (AC/DC), with a maximum operating temperature of 85°C. Compliant with RoHS and UL94 V-0 flammability rating.
Molex 52271-1779 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.